562A032-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Transition Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
562A032-4/42-0
Alias/AKA:
821046-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Transition
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
N/A
Heat Shrink Transition Polyolefin
Product Highlights:
- Molded Part Type = Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application
Search Keywords:
562A0324420
IN STOCK:
24
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$42.74
$42.740
5
$41.09
$205.450
10
$40.47
$404.700
25
$39.87
$996.750
50
$39.27
$1,963.500
75
$38.68
$2,901.000
100
+
$38.10
$3,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D4G0405N
Open Frame Rotary Switch - 4 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC...
W23-X1A1G-7.50
Circuit Breaker Thermal 1Pole 7.5A 250VAC/50VDC
301A034-4/42-0
Heat Shrink Boot - T Shape - Shell Size 34 -1.060" (26.92mm)/0.531" (13.49mm) Large, 1.060...
462A046-4/42-0
Heat Shrink Transition Y Style Polyolefin Flexible Modified
CPK13
Plug Closure Cap, 30A Size, 2P, 3P, 4P, ARKTITE