562A043-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Transition Y Style Fluid Resistant Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
562A043-25/86-0
Alias/AKA:
069402-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The TE Connectivity / Raychem Brand part 562A043-25/86-0 is a high-quality heat shrink tubing that is specially designed to provide a seamless transition between cables or wires in Y-style configurations. It is made from a fluid-resistant elastomer material that ensures excellent durability and protection against various liquids. The heat shrink tubing is black in color, which not only adds a sleek and professional appearance but also offers UV resistance. With its reliable performance and easy installation, this heat shrink tubing is a perfect solution for applications that require a secure and reliable connection in demanding environments.
Search Keywords:
562A04325860
IN STOCK:
60
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$55.84
$55.840
5
$53.94
$269.700
10
$50.93
$509.300
25
$48.20
$1,205.000
50
$46.15
$2,307.500
75
$45.68
$3,426.000
100
+
$44.52
$4,452.000
Product Guides
CUSTOMERS
ALSO BOUGHT
073031212
D/T STRAIN RELF, 1.2-1.5", 1.50" INS
7411TZQE
Miniature Toggle Switch - 4P (On-On-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder L...
11TL1-2
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
11TL1-7
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom....