Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
5677904002
Alias/AKA:
RNF-3000-1.5/0.5-X-SP
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
19.68 KV/mm
Operating Temperature:
-55 to 135 °C
RNF-3000-1.5/0.5-X-SP
Search Keywords:
5677904002
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Multiple:
300
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1,500
$3.42
$5,130.000
3,000
$1.80
$5,400.000
4,500
$1.24
$5,580.000
6,000
+
$1.22
$7,320.000
Product Guides