help desk software
DATA SHEET

573384-000

TE Connectivity / Raychem Brand

STD06W-K

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
573384-000
Alias/AKA:
STD06W-K
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
3.5 mm
Marker Type:
Pre-Marked
STD06W-K
Search Keywords:
573384000
IN STOCK: 3,600
Can Ship immediately
Minimum Order:
600
Multiple:
300
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$0.0499
$29.940
5,100
$0.0348
$177.480
10,200
$0.0343
$349.860
25,200
$0.0282
$710.640
50,100
$0.0255
$1,277.550
100,200
$0.0225
$2,254.500
150,000
$0.0217
$3,255.000
250,200 +
$0.0214
$5,354.280
Tools/3D Models