help desk software
DATA SHEET

587725-000

TE Connectivity / Raychem Brand

S03-08-R .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
587725-000
Alias/AKA:
S03-08-R
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Solder Sleeve Shield Terminator
Color:
Transparent Blue
Body Material:
Cross-Linked Polyvinylidene Fluoride
S03-08-R
Product Highlights:
  • Shield Terminator
  • Terminator Type = Solder Sleeve
  • Fluid Resistance = Splash Protection
  • Cable Temperature Rating = 125 °C
  • Jacket Outer Diameter = 5.08 mm
Search Keywords:
587725000
IN STOCK: 910
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.96
$149.000
100
$5.51
$551.000
300
$5.06
$1,518.000
500
$4.98
$2,490.000
1,000
$3.40
$3,400.000
2,500
$2.66
$6,650.000
5,000 +
$2.18
$10,900.000
Tools/3D Models