Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
595148-000
Alias/AKA:
STD09W-C
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
The STD09W-C from TE Connectivity / Raychem Brand is white clip-on wire market with legend C. This is polyoxymethylene (POM), halogen free cable marker for 0.128" to 0.177" (3.25mm to 4.50mm) cable diameter. Operating temperature range is from -40°C to 106°C (-40°F to 223°F).
Product Highlights:
- Snap-On Series
- Marker
- Marking = C
- Marker Color = White
- Wand Color = Blue
Search Keywords:
595148000
IN STOCK:
1,780
Ships today, if you order in
Minimum Order:
600
Multiple:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
600
$0.1044
$62.640
5,100
$0.0696
$354.960
10,200
$0.0616
$628.320
25,200
$0.0555
$1,398.600
50,100
$0.0528
$2,645.280
100,200
$0.0523
$5,240.460
150,000
$0.0517
$7,755.000
250,200
+
$0.0512
$12,810.240