Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
6182053001
Alias/AKA:
TR16-6.0-0, TR16-6-0
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Size:
10 AWG
Bunch Stranding:
7x27
Conductor Material:
Tin Plated Copper
Cable Diameter:
5.45 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
125(Max) °C
Color:
Black
TR16-6-0
Search Keywords:
6182053001
IN STOCK:
0
Manufacturer Stock:
2,329
can ship
12/9/24
MOQ for out of Stock Qty:
82
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
82
$12.80
$1,049.600
164
$7.88
$1,292.320
246
$6.24
$1,535.040
328
+
$6.11
$2,004.080
Product Guides