Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
625371-000
Alias/AKA:
D-110-0083
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Type:
Terminator
Color:
Clear
Body Material:
Polyvinylidene Fluoride
D-110-0083
Product Highlights:
- Wire Splice
- Splice Type = SolderSleeve
- CMA (Min.-Max) = 16,200 - 25,000 CMA
- Fluid Resistance = Splash Protection
- Wire Temperature Rating Range (Max.) = 125°C to 150°C
Search Keywords:
625371000
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$10.37
$5,185.000
1,000
$5.47
$5,470.000
1,500
$3.76
$5,640.000
2,000
+
$3.69
$7,380.000