Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
628219-000
Alias/AKA:
55PC1121-24-6/9-9CS2607
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
2
Conductor Material:
N/A
Maximum Current Rating:
N/A
Type:
High Performance Cable
High Performance Cable 2Conductors 24AWG White 600V
Search Keywords:
628219000
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
500
$4.49
$2,245.000
1,000
$2.38
$2,380.000
1,500
$1.67
$2,505.000
2,000
+
$1.64
$3,280.000
Product Guides