629948-000
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 0AWG 13.18mm Nickel Coated Copper White/Dark Green 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
629948-000
Alias/AKA:
CMC-0554-0-9CS2708
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
0 AWG
Bunch Stranding:
1045x30
Conductor Material:
Nickel Coated Copper
Cable Diameter:
13.18 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
200(Max) °C
Color:
White,Dark Green
High Performance Cable 1Conductors 0AWG 13.18mm Nickel Coated Copper White/Dark Green 600VAC
Search Keywords:
629948000
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
125
$155.30
$19,412.500
250
$79.32
$19,830.000
375
$53.99
$20,246.250
500
+
$52.91
$26,455.000
Product Guides