648507-000
TE Connectivity / Raychem BrandSolder Sleeve - Heat Shrinkable - Terminator - 4.5 mm - Transparent - PO (Polyolefin) - 42 mm.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
648507-000
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Solder Sleeve One Step Shield Terminator
Color:
Transparent Clear
Body Material:
Cross-Linked Polyolefin
Easily make a good cable installation with this solder sleeve one step shield terminator 648507-000 cable accessory from TE Connectivity. This part has an operating temperature range of -55 to 125 °C. This product is 42 mm long.
Search Keywords:
648507000
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6538
$65.380
300
$0.5312
$159.360
1,000
$0.5075
$507.500
2,500
$0.4789
$1,197.250
5,000
$0.4658
$2,329.000
7,500
$0.4444
$3,333.000
10,000
$0.4000
$4,000.000
15,000
+
$0.3940
$5,910.000