689127-000
TE Connectivity / Raychem BrandHeat Shrink Boot - Molded Adhesive Lined - Straight Lipped - 22.4 mm - Black - 105.9 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
689127-000
Alias/AKA:
202D211-25/225-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Use with circular connectors and the appropriate Raychem backshell adapter to provide connector/cable strain relief. Boot is used on open-wire-bundle airborne harnesses, or applications where the long tail replaces cable jacketing removed during termination.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords:
689127000
IN STOCK:
669
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$30.73
$30.730
10
$21.01
$210.100
25
$19.83
$495.750
50
$18.65
$932.500
100
$18.37
$1,837.000
250
$16.40
$4,100.000
500
+
$16.15
$8,075.000