help desk software
DATA SHEET

727844-000

TE Connectivity / Raychem Brand

D-150-0175 .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
727844-000
Alias/AKA:
D-150-0175
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Splice Terminal
Color:
Transparent Blue
The TE Connectivity / Raychem Brand part 727844-000, also known as the D-150-0175, is a durable and reliable heat shrink tubing designed for a wide range of applications. With its high-performance features, this tubing provides excellent protection and insulation for electrical connections and components.The 727844-000 heat shrink tubing is made from high-quality materials, ensuring long-lasting performance and resistance to wear and tear. It has excellent flame-retardant properties, making it suitable for use in demanding environments. This tubing also offers superior resistance to chemicals, UV rays, and moisture, ensuring reliable performance in various conditions.The shrink ratio of this tubing is 2:1, making it easy to install over cables and wires of different sizes. When heat is applied, the tubing shrinks to provide a tight, secure fit around the objects, offering excellent strain relief and preventing wire damage.The 727844-000 heat shrink tubing has a nominal inner diameter of 4.8 mm (0.187) and a recovered wall thickness of 0.44 mm (0.017). It is available in a standard length of 1.22 meters (48 inches), allowing for versatile use across various applications.Overall, TE Connectivity / Raychem Brand part 727844-000 (D-150-0175) is a reliable and high-performance heat shrink tubing that provides excellent protection and insulation in diverse electrical applications.
Product Highlights:
  • Splice
  • Splice Type = SolderShield
  • Cable Type = Multi-conductor
  • Number of Conductors = Two-conductor cable
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
Search Keywords:
727844000
IN STOCK: 267
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.42
$41.420
5
$35.92
$179.600
10
$19.76
$197.600
30
$19.01
$570.300
50
$18.72
$936.000
100
$18.53
$1,853.000
250 +
$18.35
$4,587.500
Tools/3D Models