help desk software
DATA SHEET

730412-000

TE Connectivity / Raychem Brand

05801918-PREV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
730412-000
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Material:
N/A
Marker Color:
White
Maximum Cable Diameter:
2 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued
05801918-PREV
Search Keywords:
730412000
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
05801918
05801918
VIEW PRODUCT
Tools/3D Models
Product Guides