733753-000
TE Connectivity / Raychem BrandScrew Round-HD Hex Socket 6-32-THD 5mm-LG Stainless Steel Passivated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
733753-000
Alias/AKA:
CHA-0296
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Body Length:
5 mm
Body Diameter:
3.45 mm
Screw Round-HD Hex Socket 6-32-THD 5mm-LG Stainless Steel Passivated
Search Keywords:
733753000
IN STOCK:
151
Can Ship immediately
MOQ for out of Stock Qty:
82
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$47.59
$47.590
25
$46.88
$1,172.000
50
$46.18
$2,309.000
82
$45.48
$3,729.360
163
$24.23
$3,949.490
245
$17.01
$4,167.450
326
+
$16.67
$5,434.420
Product Guides