742412-000
TE Connectivity / Raychem BrandPrinter Ribbon - Black - Wax/Resin - 4" x 984' - For Raychem T300 Series Thermal Transfer Printers. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
742412-000
Alias/AKA:
1330-0607-10
RoHS:
Yes
HTS:
9612109030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Dimension:
N/A
Supplier Temperature Grade:
N/A
Family:
N/A
Packaging:
N/A
Operating Temperature:
N/A
Product Weight:
N/A
The 1330-0607-10 is a high durable black resin Thermal Transfer Ribbon is suitable for use on polyesters and general pressure sensitive labels. When printed on recommended labels and printers it gives exceptional abrasion and solvent resistance. Suitable for use with Tyco electronics/Raychem T300-series (TE3124, TE3112, T6112DS, T200 IDENT, T200 LABEL, T312M, T208M and T212M) thermal transfer printers.
Product Highlights:
- Printer Ribbons
- Printer Type = Thermal Transfer
- Ribbon Type = RHD
- Ribbon Color = Black
- Ribbon Width = 110.00 mm
Search Keywords:
742412000
IN STOCK:
17
Can Ship immediately
On Order:
48
can ship 2/3/25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$97.76
$97.760
5
$94.43
$472.150
10
$92.13
$921.300
25
$90.32
$2,258.000
50
$86.81
$4,340.500
100
$82.47
$8,247.000
250
+
$81.64
$20,410.000
Product Guides