Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7522B1522-9
Alias/AKA:
CY2389-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
N/A
Family:
7522B1522
Type:
Coaxial Cable
Coaxial Cable 22AWG 4.62mm
Search Keywords:
7522B15229
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
625
$16.57
$10,356.250
1,250
$8.46
$10,575.000
1,875
$5.76
$10,800.000
2,500
+
$5.65
$14,125.000
Product Guides