7524A1311-0
TE Connectivity / Raychem BrandCoaxial Cable Braid Polyethylene 24AWG 3.86mm Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7524A1311-0
Alias/AKA:
440077-003
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
N/A
Family:
7524A1311-0
Type:
Coaxial Cable
The TE Connectivity / Raychem Brand part 7524A1311-0 is a high-quality coaxial cable featuring a polyethylene insulation and a 24AWG gauge for excellent signal transmission. The cable has a black color and a diameter of 3.86mm, making it ideal for a variety of applications where reliable connectivity and durability are essential.
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 75 ?
- Cable Diameter = 3.86 mm
- Wire Size = 24 mm² [AWG]
Search Keywords:
7524A13110
IN STOCK:
497
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$2.31
$577.500
500
$2.23
$1,115.000
1,000
$2.21
$2,210.000
2,500
$2.19
$5,475.000
5,000
$2.17
$10,850.000
7,500
+
$2.15
$16,125.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
99-0530-12-04
M12-A Female cable connector, Contacts: 4, 6.0-8.0mm, unshielded, crimping (Crimp contacts...
ST63-1-00
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
ST63-5-00
ST63-5-00
X2-1.5-0-SP-SM
X2-1.5-0-SP-SM
X2-2.0-0-SP-SM
X2-2.0-0-SP-SM