help desk software
DATA SHEET

7524A1811-0

TE Connectivity / Raychem Brand

Coaxial Cable Braid Polyethylene 24AWG 3.86mm Black .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7524A1811-0
Alias/AKA:
815137-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Length:
N/A
Family:
7524A1811
Type:
Coaxial Cable
The TE Connectivity / Raychem Brand part 7524A1811-0 is a high-quality coaxial cable that is designed for reliable and efficient signal transmission. It features a durable polyethylene braid and has a wire gauge of 24AWG, making it suitable for a wide range of applications. With a diameter of 3.86mm, this black coaxial cable is easy to handle and install. Its exceptional shielding capabilities help prevent signal interference, ensuring clear and uninterrupted communication. Whether used in telecommunications, broadcasting, or other industries, the 7524A1811-0 coaxial cable is an excellent choice for professionals seeking superior performance and durability.
Search Keywords:
7524A18110
IN STOCK: 0
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
80 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$6.38
$3,987.500
1,250
$3.38
$4,225.000
1,875
$2.38
$4,462.500
2,500 +
$2.33
$5,825.000
Tools/3D Models
Product Guides