help desk software
DATA SHEET

7528A1317-0

TE Connectivity / Raychem Brand

Coaxial Cable Braid Rayfoam 28AWG 2.79mm Black .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7528A1317-0
Alias/AKA:
440063-007
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Type:
Cheminax
Cable Length:
N/A
Family:
7528A1317
Impedance:
75 Ω
Product Classification:
Cable - Coaxial
Product Type:
Wire Lead
Type:
Coaxial Cable
Wire/Cable Type:
Coaxial Cable
The TE Connectivity / Raychem Brand 7528A1317-0 is a high-quality coaxial cable braid designed for optimal performance. Its Rayfoam construction ensures excellent insulation and protection for the inner conductor, allowing for reliable signal transmission. With a gauge size of 28AWG and a diameter of 2.79mm, this cable is flexible and easy to work with. The black color adds a sleek and professional look to any application. Whether you're working on telecommunications, broadcast, or other high-frequency applications, this coaxial cable braid from TE Connectivity / Raychem brand is an ideal choice for ensuring consistent signal quality and durability.
Product Highlights:
  • Cable Type = Cheminax
  • Conductor Type = Tin-Plated Copper Clad Steel
  • Impedance (Nominal) = 75 ?
  • Cable Diameter = 2.69 mm
  • Wire Size = 28 mm² [AWG]
Search Keywords:
7528A13170
IN STOCK: 6,060
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.192
$41.920
100
$2.339
$233.900
250
$2.283
$570.750
625
$2.260
$1,412.500
1,250
$2.238
$2,797.500
1,875
$2.215
$4,153.125
2,500 +
$2.146
$5,365.000
Tools/3D Models
Product Guides