help desk software
DATA SHEET

7528A5314-0

TE Connectivity / Raychem Brand

Cable, Triaxial - 75 Ohms - 28AWG - 0.146"(3.71mm) Dia Max - Black .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7528A5314-0
Alias/AKA:
430079-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Length:
N/A
Family:
7528A5314
Type:
Triaxial Cable
The TE Connectivity / Raychem part 7528A5314-0 is a high-quality cable that is designed for triaxial applications. It has an impedance of 75 ohms, making it ideal for high-frequency signal transmission. The cable is made from 28AWG wire, which provides excellent conductivity and signal integrity. With a maximum diameter of 0.146" (3.71mm), this cable is compact and easy to handle. The black color adds a sleek and professional look to any installation. Whether you are working on telecommunications, video surveillance, or other applications requiring reliable signal transmission, the TE Connectivity / Raychem part 7528A5314-0 Cable is a great choice.
Search Keywords:
7528A53140
IN STOCK: 11,093
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Price Per:
Foot
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.38
$31.900
100
$5.43
$543.000
250
$5.35
$1,337.500
625
$5.27
$3,293.750
1,250
$5.19
$6,487.500
1,875
$5.11
$9,581.250
2,500 +
$5.04
$12,600.000
Tools/3D Models
Product Guides