Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7528J5424-9X
Alias/AKA:
D54815-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Type:
Cheminax
Cable Length:
N/A
Family:
7528J5424
Impedance:
75 Ω
Product Classification:
Cable - Coaxial
Product Type:
Wire Lead
Type:
Triaxial Cable
75Ohm, 28 AWG Triaxial Cable
Search Keywords:
7528J54249X
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
625
$15.14
$9,462.500
1,250
$7.73
$9,662.500
1,875
$5.26
$9,862.500
2,500
+
$5.16
$12,900.000
Product Guides