7530A5524-9
TE Connectivity / Raychem BrandTriaxial Cable - Cheminax Cable Type - 75 Ohm - 30 AWG Wire Size.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7530A5524-9
Alias/AKA:
659295-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Type:
Cheminax
Impedance:
75 Ω
The 7530A5524-9 is triaxial cable with operating temperature range from -65 to 200 °C (-85 to 392 °F).
Search Keywords:
7530A55249
IN STOCK:
18,210
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
61 Weeks
Quantity
Unit Price
Ext. Price
5
$13.21
$66.050
250
$13.01
$3,252.500
500
$12.81
$6,405.000
1,250
$12.62
$15,775.000
2,500
$6.45
$16,125.000
3,750
$4.39
$16,462.500
5,000
+
$4.30
$21,500.000
Product Guides