help desk software
DATA SHEET

754073-000

TE Connectivity / Raychem Brand

Printer Ribbon - Black - Resin - 4.3" x 242' - Thermal Transfer. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
754073-000
Alias/AKA:
TMS-RJS-RIBBON-4HT
RoHS:
Yes
HTS:
9612109030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Box
Supplier Temperature Grade:
N/A
Dimension:
N/A
Product Weight:
N/A
Packaging:
N/A
Family:
TMS-RJS-RIBBON-4HT
Operating Temperature:
N/A
The TMS-RJS-RIBBON-4HT is a black thermal transfer Printer Ribbon with ink side out (reverse wound) configuration and resin ink. It is compatible with the HT-SCE, NBC-SCE, HTCM-SCE-TP, HT-SCE, NBC-SCE, NHT-SCE, HTCM-SCE-TP, HT-SCE, NBC-SCE and NHT-SCE heat shrink marker sleeves and matrix compatible printers.
Product Highlights:
  • Printer Type = Thermal Transfer
  • Ribbon Type = RJS-4HT
  • Ribbon Color = Black
  • Ribbon Width = 114.00 mm
  • Ribbon Length = 300.00 M
Search Keywords:
754073000
IN STOCK: 15
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$212.35
$424.700
4
$207.18
$828.720
6
$203.12
$1,218.720
10
$199.14
$1,991.400
26 +
$192.01
$4,992.260
Tools/3D Models