Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
754341-000
Alias/AKA:
202D263-25/86-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Styles:
Straight
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
34/12.2 mm
Inside Diameter Before Shrinking:
43.7/43.7 mm
The 202D263-25/86-0 from TE Connectivity / Raychem Brand is black color heat shrink boot with shell size 63 and adhesive coating. This heat shrink boot has 1.720" (43.69mm) to 1.340" (34.04mm) large diameter and 1.720" (43.69mm) to 0.480" (12.19mm) small diameter. This is elastomer, semi-rigid, irradiated heat shrink boot with length of 8.000" (203.20mm). Operating temperature range is from -55 to 120 °C (-67 to 248 °F).
Search Keywords:
754341000
IN STOCK:
64
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$50.35
$50.350
5
$35.19
$175.950
10
$32.19
$321.900
25
$31.19
$779.750
50
$30.24
$1,512.000
75
$29.79
$2,234.250
100
+
$29.34
$2,934.000
Product Guides