Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
7755894002
Alias/AKA:
MT2000-1.0-X-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
39.36 KV/mm
Operating Temperature:
-40 to 105 °C
MT2000-1.0-X-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
7755894002
IN STOCK:
4,910
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$5.08
$50.800
250
$5.00
$1,250.000
500
$4.93
$2,465.000
1,250
$4.85
$6,062.500
2,500
$2.56
$6,400.000
3,750
$1.76
$6,600.000
5,000
+
$1.73
$8,650.000
DOWNLOADS