Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
792939-000
Alias/AKA:
82A0111-16-0
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black
82A0111-16-0
Search Keywords:
792939000
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1,250
$7.13
$8,912.500
2,500
$3.76
$9,400.000
3,750
$2.59
$9,712.500
5,000
+
$2.54
$12,700.000