806698N007
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Fluid Resistant Elastomer Thin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
806698N007
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
17.8/7.4 mm
Inside Diameter Before Shrinking:
31/31 mm
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Thin
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$19.89
$994.500
100
$12.24
$1,224.000
150
$9.69
$1,453.500
200
+
$9.50
$1,900.000
Product Guides