Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
807549N003
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Black
Inside Diameter After Shrinking:
9.9/5.3 mm
Inside Diameter Before Shrinking:
24.6/24.6 mm
Life Cycle:
Discontinued
Heat Shrink Molded Boot ST Polyolefin
Search Keywords:
807549N003
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides