help desk software
DATA SHEET

808286-000

TE Connectivity / Raychem Brand

222D242-3-0 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
808286-000
Alias/AKA:
222D242-3-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
222D242-3-0
Product Highlights:
  • Molded Boot
  • Family Name = 222D2
  • 90°
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords:
808286000
IN STOCK: 0
MOQ for out of Stock Qty:
44
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
44
$61.12
$2,689.280
88
$32.36
$2,847.680
132
$22.77
$3,005.640
175 +
$22.32
$3,906.000
Tools/3D Models