help desk software
DATA SHEET

808669-000

TE Connectivity / Raychem Brand

222A224-3-0

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
808669-000
Alias/AKA:
222A224-3-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Semi-Rigid Modified Polyolefin
Styles:
Right Angle
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
15.5/9.7 mm
Inside Diameter Before Shrinking:
40.1/40.1 mm
222A224-3-0
Search Keywords:
808669000
IN STOCK: 92
Can Ship immediately
MOQ for out of Stock Qty:
32
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.50
$57.500
10
$54.76
$547.600
25
$37.31
$932.750
32
$34.25
$1,096.000
63
$31.38
$1,976.940
94
$30.90
$2,904.600
125 +
$30.44
$3,805.000
Tools/3D Models