81044/12-16-9
TE Connectivity / Raychem BrandHigh Performance Cable 16AWG 1.83mm Tin Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
81044/12-16-9
Alias/AKA:
282229-005
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.83 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
TE Connectivity's Raychem 81044/12-16-9 is a high-performance cable designed for a wide range of applications. This cable features 16AWG 1.83mm tin-plated copper conductors in a white color, providing excellent conductivity and durability. With a voltage rating of 600VAC, this cable is ideal for demanding electrical systems where reliability is paramount. Trust TE Connectivity's Raychem brand for quality and performance in your next project."
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords:
8104412169
IN STOCK:
152,531
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
108-0301-001
White Banana Plug, Insulated, Round Solder/Solderless Hole
2-320561-3
TERMINAL,PIDG R IR 16 6
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole