help desk software

814554-000

TE Connectivity / Raychem Brand

222A121-25-0 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
814554-000
Alias/AKA:
222A121-25-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
222A121-25-0
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 222A1
  • 90°
  • General Purpose Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 10.20 - 24.00 mm
Search Keywords:
814554000
IN STOCK: 122
Can Ship immediately
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.15
$23.150
10
$16.80
$168.000
25
$16.62
$415.500
50
$15.99
$799.500
100
$15.91
$1,591.000
250
$15.83
$3,957.500
500 +
$15.75
$7,875.000