help desk software
DATA SHEET

823962-000

TE Connectivity / Raychem Brand

342A034-3-0 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
823962-000
Alias/AKA:
342A034-3-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Transition
Color:
Black
Body Material:
Semi-Rigid Modified Polyolefin
342A034-3-0
Product Highlights:
  • Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords:
823962000
IN STOCK: 57
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.32
$35.320
5
$34.09
$170.450
10
$33.58
$335.800
25
$33.07
$826.750
50
$32.58
$1,629.000
100
$32.09
$3,209.000
250 +
$31.61
$7,902.500
Tools/3D Models