help desk software
DATA SHEET

8264810001

TE Connectivity / Raychem Brand

TMS-SCE-2.5K-3/16-2.0-9 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
8264810001
Alias/AKA:
TMS-SCE-2.5K-3/16-2.0-9
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
4.06 mm
Marker Type:
Printable
TE Connectivity's Raychem Brand part 8264810001, also known as TMS-SCE-2.5K-3/16-2.0-9, is a reliable and high-quality heat-shrinkable tubing solution. Designed for a variety of applications, this tubing provides exceptional protection and insulation for wires and cables in harsh environments. With a shrink ratio of 2:1, the 8264810001 tubing is easy to install and provides a secure fit around the wire or cable. It has a nominal internal diameter of 3/16 (4.8 mm) and a wall thickness of 0.020 (0.51 mm), ensuring optimal performance and durability.Manufactured from flame-retardant polyolefin material, this tubing offers excellent resistance against chemicals, fluids, and abrasions. Its operating temperature range of -55°C to 135°C (-67°F to 275°F) makes it suitable for demanding industrial and automotive applications.TE Connectivity's Raychem Brand part 8264810001 is a reliable choice for professionals who require superior protection and insulation for their electrical and electronic components.
Search Keywords:
8264810001
IN STOCK: 17,475
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.0356
$25.890
250
$0.8945
$223.625
500
$0.8039
$401.950
1,000
$0.7088
$708.800
2,500
$0.5639
$1,409.750
5,000
$0.5583
$2,791.500
7,500
$0.5527
$4,145.250
10,000 +
$0.4293
$4,293.000
Tools/3D Models