82A0111-16-9
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 16AWG Tin Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0111-16-9
Alias/AKA:
562243-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The TE Connectivity / Raychem Brand part 82A0111-16-9 is a high-performance cable designed for a wide range of applications. With 1 conductor and 16 AWG size, this cable is manufactured using tin-plated copper wiring to ensure reliable and efficient performance. The cable is in a white color to provide easy visibility and identification, while its 600VAC voltage rating makes it suitable for various industrial and commercial settings. Whether used in power distribution systems, control systems, or other demanding environments, this cable delivers exceptional electrical conductivity and durability.
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords:
82A0111169
IN STOCK:
6,911
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.74
$27.400
250
$2.42
$605.000
500
$2.39
$1,195.000
1,250
$2.35
$2,937.500
2,500
$2.31
$5,775.000
3,750
$2.28
$8,550.000
5,000
+
$2.25
$11,250.000
Product Guides