82A0111-22-9
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 22AWG Tin Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0111-22-9
Alias/AKA:
032015-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The 82A0111-22-9 is a high-performance cable designed and manufactured by TE Connectivity under the well-known Raychem brand. This cable meets the highest industry standards for quality and performance, making it a reliable choice for a wide range of applications.With 1 conductor, this cable features a 22AWG (American Wire Gauge) size, which ensures optimal transmission of signals and power. The conductor is made of tin-plated copper, known for its excellent conductivity and corrosion resistance. This feature enables efficient and reliable performance in various electrical and electronic systems.The cable is color-coded in white, providing easy identification and organization when used in complex wiring setups. Its rating of 600VAC (Voltage Alternating Current) makes it suitable for use in demanding industrial and commercial environments. This cable is built to withstand challenging conditions, ensuring long-lasting and dependable operation.TE Connectivity's commitment to quality and innovation shines through in the design and construction of the 82A0111-22-9 cable. It is a trusted solution for applications such as power distribution, control systems, telecommunications, and more, where precision and reliability are crucial.Choose the 82A0111-22-9 high-performance cable from TE Connectivity / Raychem Brand for superior performance, durability, and peace of mind in your electrical projects.
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords:
82A0111229
IN STOCK:
5,249
Ships today, if you order in
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.778
$44.450
250
$1.498
$374.500
500
$1.363
$681.500
1,000
$1.161
$1,161.000
2,500
$1.132
$2,830.000
5,000
$1.024
$5,120.000
7,500
$1.014
$7,605.000
10,000
+
$1.004
$10,040.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82A0111-12-9
High Performance Cable 1Conductors 12AWG Tin Plated Copper White 600VAC
55A0121-20-0/9
High Performance Cable 2Conductors 20AWG 2.59mm 600VAC Black/White Reel
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel
HX-SCE-1K-6.4-50-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
316222-002
Two Conductor Cable - 1 Pair Twisted - 26 AWG - 600 V - 2000.0' (609.6m) Length - Black/Wh...