82A0111-24-9
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 24AWG Tin Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0111-24-9
Alias/AKA:
793893-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
24 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The TE Connectivity / Raychem Brand part 82A0111-24-9 is a high performance cable designed to deliver exceptional performance in a wide range of applications. It features one conductor made of 24AWG tin plated copper, ensuring excellent conductivity and corrosion resistance. The cable is colored white, providing easy identification and organization. With a voltage rating of 600VAC, it is suitable for various electrical installations that require reliable power transmission. This cable guarantees superior quality, durability, and safety for your applications.
Search Keywords:
82A0111249
IN STOCK:
5,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.722
$43.050
250
$1.112
$278.000
500
$1.078
$539.000
1,250
$1.045
$1,306.250
2,500
$1.034
$2,585.000
3,750
$1.024
$3,840.000
5,000
+
$1.014
$5,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
82A0111-14-9
Hook Up Wire - 14 AWG Wire Size - 665/42 Conductor Strand - Tinned Copper Conductor - 600V...
D-436-0128
Connector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box
D3V-162-3C25
Switch Snap Action N.O. SPST Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Sc...