82A0112-24-9
TE Connectivity / Raychem BrandHigh Performance Cable 1Conductors 24AWG Silver Plated Copper White 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
82A0112-24-9
Alias/AKA:
697463-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
24 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White
The 82A0112-24-9 from TE Connectivity / Raychem is a high-performance cable designed for various applications. It features 1 conductors made of 24AWG silver-plated copper, ensuring excellent conductivity and durability. The cable is colored in white, allowing for easy identification and organization of wiring systems. Its high voltage rating of 600VAC makes it suitable for demanding electrical projects. The 82A0112-24-9 promises reliable performance and is an excellent choice for professionals looking for a high-quality cable solution.
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords:
82A0112249
IN STOCK:
9,314
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
Price Per:
Foot
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
10
$3.49
$34.900
50
$2.87
$143.500
100
$2.58
$258.000
500
$2.27
$1,135.000
2,500
$2.09
$5,225.000
5,000
$1.98
$9,900.000
7,500
+
$1.87
$14,025.000
Product Guides