Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
889283-000
Alias/AKA:
TXR40AB00-1607AI
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Package Type:
Pack
Shell Size:
16
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
7 mm
Operating Temperature:
-65 to 175 °C
The TXR40AB00-1607AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.279" (32.49mm) outside diameter, shell size 17, E and M25x1 thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .44 in (.2 to 11.1 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Search Keywords:
889283000
IN STOCK:
62
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$143.44
$143.440
5
$116.41
$582.050
10
$99.86
$998.600
13
$97.29
$1,264.770
25
$96.32
$2,408.000
38
$95.36
$3,623.680
50
+
$94.40
$4,720.000
DOWNLOADS