Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
893363-000
Alias/AKA:
55FB1541-18-FLT4-0CS2173
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Number of Conductors:
4
Conductor Material:
Tin Plated Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 4Conductors 18AWG 600VAC Black
Search Keywords:
893363000
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
500
$32.77
$16,385.000
1,000
$16.74
$16,740.000
1,500
$11.39
$17,085.000
2,000
+
$11.17
$22,340.000
Product Guides