Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91H1-11-09-1-B-HE200
Alias/AKA:
AAB1642-00
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Backshells1087
Shell Size:
111086
Angular Function:
1801072°
Operating Temperature:
N/A
Body Material:
Aluminum1073
Dimension:
21mm mm
Spring Backshell
Search Keywords:
91H111091BHE200
IN STOCK:
38
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$123.76
$123.760
5
$99.89
$499.450
10
$96.80
$968.000
20
$93.85
$1,877.000
40
$92.44
$3,697.600
60
$91.05
$5,463.000
80
+
$89.69
$7,175.200
Product Guides
CUSTOMERS
ALSO BOUGHT
36927
BODY SOLIS RING 3/0 3/8
NSA937901E1
Cross Referenced to TE CNTY RAYCHEM - Part RYCNSA937901E1
S03-08-R
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
91H1-15-10-1-B-HE200
Cable Clamp, Size 15, 15.8Mm Rohs Compliant: No |Te Connectivity 91H1-15-10-1-B-HE200
91H1-15-10-4-J-HE200
Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Stainl...