Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
91H1-19-15-1-B-HE300
Alias/AKA:
AAB2201-00
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Backshells1087
Shell Size:
191086
Angular Function:
1801072°
Operating Temperature:
N/A
Body Material:
Aluminum1073
Dimension:
35.5mm mm
Spring Backshell
Search Keywords:
91H119151BHE300
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$125.45
$125.450
5
$112.31
$561.550
10
$108.88
$1,088.800
13
$107.25
$1,394.250
25
$105.64
$2,641.000
38
$104.06
$3,954.280
50
+
$102.50
$5,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320-9505-006
Jack Screw - For Micro D (MDM) Connectors - 2-56 Socket, 2-56 Screw Thread Size - Hardware...
030-9083-000
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG
MDM-51SH003K
D-Sub Cable Assembly - D-Type, Micro-D - 51 Position - Plug Female Sockets to Individual W...
119998-3227
Conn High Density D-Sub SKT 62 POS 2.29mm Solder Cup ST Panel Mount 62 Terminal 1 Port
MDM-9SH003K
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Crimp Terminal - Hole ...