Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
9202774002
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
19.1 mm
Life Cycle:
Discontinued & Replaced
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
9202774002
This product is discontinued, but still in stock
IN STOCK:
355
Can Ship immediately
Minimum Order:
250
Multiple:
250
Price Per:
Foot
Quantity
Unit Price
Ext. Price
250
$2.005
$501.250
5,000
$1.280
$6,400.000
10,000
+
$1.200
$12,000.000
DOWNLOADS