help desk software
DATA SHEET

928902-000

TE Connectivity / Raychem Brand

13611413-PREV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
928902-000
RoHS:
Yes
HTS:
3926909990
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Material:
Polyvinyl Chloride
Marker Color:
Yellow
Maximum Cable Diameter:
7 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued
13611413-PREV
Search Keywords:
928902000
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Price Per:
Reel
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
13611413
13611413
VIEW PRODUCT
Tools/3D Models
Product Guides