help desk software
DATA SHEET

939726-000

TE Connectivity / Raychem Brand

STD02W-5 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
939726-000
Alias/AKA:
STD02W-5
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
1.8 mm
Marker Type:
Pre-Marked
The STD02W-5 from TE Connectivity / Raychem Brand is white clip-on wire market with legend 5. This is polyoxymethylene (POM), halogen free cable marker for 0.055" to 0.071" (1.40mm to 1.80mm) cable diameter. Operating temperature range is from -40°C to 106°C (-40°F to 223°F).
Search Keywords:
939726000
IN STOCK: 11,965
Ships today, if you order in
Minimum Order:
300
Multiple:
300
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.0863
$25.890
2,700
$0.0657
$177.390
7,500
$0.0631
$473.250
25,200
$0.0498
$1,254.960
50,100
$0.0478
$2,394.780
100,200
$0.0473
$4,739.460
150,000
$0.0468
$7,020.000
250,200 +
$0.0464
$11,609.280
Tools/3D Models