Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
9532A1314-9
Alias/AKA:
480131-000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Length:
N/A
Family:
9532A1314
Type:
Coaxial Cable
Coaxial Cable 32AWG 2.36mm
Search Keywords:
9532A13149
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,250
$6.39
$7,987.500
2,500
$3.37
$8,425.000
3,750
$2.32
$8,700.000
5,000
+
$2.27
$11,350.000
Product Guides