help desk software
DATA SHEET

953513-000

TE Connectivity / Raychem Brand

55PC0211-16-9CS2502

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
953513-000
Alias/AKA:
55PC0211-16-9CS2502
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Conductors:
1
Conductor Material:
Tin-Coated Copper
Wire Size:
16 AWG, 1.31 mm²
Voltage Rating:
600 V
Cable Type:
Spec 55PC
55PC0211-16-9CS2502
Search Keywords:
953513000
IN STOCK: 125,192
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
13 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models