Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
9727873001
Alias/AKA:
99M0111-20-2L
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Size:
20 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 125 °C
Color:
Black
99M0111-20-2L
Search Keywords:
9727873001
IN STOCK:
360
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1641
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.982
$24.550
500
$0.830
$415.000
1,000
$0.817
$817.000
1,641
$0.805
$1,321.005
3,281
$0.793
$2,601.833
4,922
$0.781
$3,844.082
6,562
+
$0.769
$5,046.178
Product Guides