help desk software
DATA SHEET

99M0111-12-0

TE Connectivity / Raychem Brand

99M0111-12-0

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
99M0111-12-0
Alias/AKA:
9687053001
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Number of Conductors:
1
Conductor Material:
Tin-Plated Copper
Wire Size:
12 AWG
Voltage Rating:
600 V
Cable Type:
Spec 99M
99M0111-12-0
Search Keywords:
99M0111120
IN STOCK: 2,089
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$2.31
$231.000
250
$2.21
$552.500
500
$2.12
$1,060.000
1,000
$2.04
$2,040.000
2,500
$1.99
$4,975.000
5,000
$1.95
$9,750.000
7,500 +
$1.59
$11,925.000
Tools/3D Models
Product Guides